Part Details for XRC4-WSLT01 by Essentra Components
Results Overview of XRC4-WSLT01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XRC4-WSLT01 Information
XRC4-WSLT01 by Essentra Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for XRC4-WSLT01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AJ4976
|
Newark | Cable Clamp, Glass Filled Nylon 6.6, Nat, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:8.9Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Glass Filled, Cable Clamp/Clip Colour:Natural, External Length:- Rohs Compliant: Yes |Essentra Components XRC4-WSLT01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1520 | Buy Now |
|
DISTI #
RPC6274-ND
|
DigiKey | CBL CLIP WIRE SADDLE EXTRUD RAIL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1765 In Stock |
|
$0.1510 / $0.2700 | Buy Now |
|
DISTI #
144-XRC4-WSLT01
|
Mouser Electronics | Cable Mounting & Accessories Metal Rail Locking Wire Saddle, Quarter Turn RoHS: Compliant | 0 |
|
$0.1390 / $0.2500 | Order Now |
|
DISTI #
71254417
|
RS | METAL RAIL LOCKING WIRE SADDLE, QUARTER TURN Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1920 / $0.2200 | RFQ |
|
|
Onlinecomponents.com | Rail Clip - Extruded - UL94 V-2 - Nylon 6/6 - 3.1 mm (0.122 in) x 16.0 mm (0.63 in) COO: Great Britain RoHS: Compliant | 0 |
|
$0.0781 / $0.1219 | Buy Now |
|
DISTI #
RICXRC4-WSLT01
|
DB Roberts | Metal Rail Locking Wire Saddle Quarter Turn 40 x 40 Rail Size Natural | 0 |
|
RFQ |