Part Details for XS230SANAM12 by Telemechanique Sensors
Results Overview of XS230SANAM12 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XS230SANAM12 Information
XS230SANAM12 by Telemechanique Sensors is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for XS230SANAM12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
09P7597
|
Newark | Inductive Proximity Sensor, Npn, 24V, Product Range:Xs Series, Sensing Range Max:22Mm, Sensor Output Type:Npn, Supply Voltage Dc Max:24V, Supply Voltage Dc Min:12V, Thread Size - Metric:M30 Rohs Compliant: Yes |Telemecanique Sensors XS230SANAM12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.3700 / $185.1500 | Buy Now |
|
DISTI #
5452-XS230SANAM12-ND
|
DigiKey | INDUCTIVE SENSOR 36VDC 200MA XS Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$148.4100 | Buy Now |
|
DISTI #
996-XS230SANAM12
|
Mouser Electronics | Proximity Sensors - Industrial INDUCTIVE SENSOR 36VDC 200MA XS | 0 |
|
$141.2400 / $148.3900 | Order Now |
|
DISTI #
70007582
|
RS | PROXIMITY SENSOR, UNSHIELDED METAL, 30MM BARREL, RANGE 22MM, 12-24VD Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$137.7500 / $151.3800 | RFQ |
|
DISTI #
XS230SANAM12
|
TME | Sensor: inductive, OUT: NPN / NO, 12÷24VDC, M30 Min Qty: 1 | 0 |
|
$67.0100 / $77.3200 | RFQ |