| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NCV891930MW00AR2G | onsemi | Check for Price | Switching Controller, Current-mode, 2800kHz Switching Freq-Max | XTPS536C9RSLT vs NCV891930MW00AR2G |
| LM5141QURGERQ1 | Texas Instruments | Check for Price | Switching Controller, Current-mode, 20A, 2600kHz Switching Freq-Max, BICMOS, PQCC24 | XTPS536C9RSLT vs LM5141QURGERQ1 |
Part Details for XTPS536C9RSLT by Texas Instruments
Results Overview of XTPS536C9RSLT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XTPS536C9RSLT Information
XTPS536C9RSLT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XTPS536C9RSLT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Controller, 765A, 1500kHz Switching Freq-Max, PQCC48 | 3574 |
|
RFQ |
US Tariff Estimator: XTPS536C9RSLT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
XTPS536C9RSLT Part Data Attributes
|
|
XTPS536C9RSLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTPS536C9RSLT
Texas Instruments
Switching Controller, Voltage-mode, 765A, 1500kHz Switching Freq-Max, PQCC48
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Vqfn-48 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 17 V | |
| Input Voltage-Min | 4.5 V | |
| JESD-30 Code | S-PQCC-N48 | |
| Length | 6 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 765 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 0.25 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.24SQ,16 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1500 Khz | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Width | 6 Mm |
Alternate Parts for XTPS536C9RSLT
This table gives cross-reference parts and alternative options found for XTPS536C9RSLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTPS536C9RSLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.