| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS562211DRLR | Texas Instruments | $0.2225 | Switching Regulator, Current-mode, 2A, 650kHz Switching Freq-Max, BICMOS, PDSO8 | XTPS562211DRLR vs TPS562211DRLR |
Part Details for XTPS562211DRLR by Texas Instruments
Results Overview of XTPS562211DRLR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XTPS562211DRLR Information
XTPS562211DRLR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XTPS562211DRLR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, Current-mode, 2A, 650kHz Switching Freq-Max, PDSO8 | 4661 |
|
RFQ |
US Tariff Estimator: XTPS562211DRLR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
XTPS562211DRLR Part Data Attributes
|
|
XTPS562211DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTPS562211DRLR
Texas Instruments
Switching Regulator, Current-mode, 2A, 650kHz Switching Freq-Max, BICMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-583, 8 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2020-10-16 | |
| Additional Feature | Pfm Conrol Also Possible | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 4.2 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-F8 | |
| Length | 2.1 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2 A | |
| Output Voltage-Max | 7 V | |
| Output Voltage-Min | 0.6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSOF | |
| Package Equivalence Code | FL8,.06,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Seated Height-Max | 0.6 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 650 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Flat | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 1.2 Mm |
Alternate Parts for XTPS562211DRLR
This table gives cross-reference parts and alternative options found for XTPS562211DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTPS562211DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
XTPS562211DRLR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good thermal design practices, such as using a solid ground plane, minimizing thermal resistance, and keeping the device away from heat sources.
-
To ensure reliable operation in high-temperature environments, it's crucial to follow the recommended operating conditions, use a suitable thermal interface material, and consider using a heat sink or thermal management system.
-
Operating the device beyond the recommended operating conditions can lead to reduced reliability, decreased performance, and potentially even device failure. It's essential to stay within the specified operating conditions to ensure optimal performance and longevity.
-
To troubleshoot issues with the device, start by reviewing the datasheet and application notes, checking the PCB layout and design, and verifying that the device is operated within the recommended conditions. If issues persist, contact Texas Instruments support or a qualified engineer for further assistance.
-
To minimize EMI and RFI, follow good design practices, such as using a solid ground plane, keeping signal traces short, and using shielding or filtering components as necessary. Additionally, ensure that the device is operated within the recommended frequency range and that the PCB layout is optimized for EMI and RFI reduction.