| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS566242DRLR | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 6A, 600kHz Switching Freq-Max, BICMOS, PDSO6 | XTPS566242DRLR vs TPS566242DRLR |
Part Details for XTPS566242DRLR by Texas Instruments
Results Overview of XTPS566242DRLR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XTPS566242DRLR Information
XTPS566242DRLR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XTPS566242DRLR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, 6A, 600kHz Switching Freq-Max, PDSO6 | 6743 |
|
RFQ |
US Tariff Estimator: XTPS566242DRLR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
XTPS566242DRLR Part Data Attributes
|
|
XTPS566242DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTPS566242DRLR
Texas Instruments
Switching Regulator, Voltage-mode, 6A, 600kHz Switching Freq-Max, BICMOS, PDSO6
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-5x3, 6 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-F6 | |
| Length | 1.6 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 6 A | |
| Output Voltage-Max | 7 V | |
| Output Voltage-Min | 0.6 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSOF | |
| Package Equivalence Code | FL6,.05,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Seated Height-Max | 0.6 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 600 Khz | |
| Technology | Bicmos | |
| Terminal Form | Flat | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 1.2 Mm |
Alternate Parts for XTPS566242DRLR
This table gives cross-reference parts and alternative options found for XTPS566242DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTPS566242DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.