Part Details for XTR103AP by Texas Instruments
Results Overview of XTR103AP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XTR103AP Information
XTR103AP by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for XTR103AP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Instrumentation Amplifier, 1 Func, 2500uV Offset-Max, PDIP16 | 3358 |
|
RFQ |
US Tariff Estimator: XTR103AP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
XTR103AP Part Data Attributes
|
|
XTR103AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTR103AP
Texas Instruments
Instrumentation Amplifier, 1 Func, 2500uV Offset-Max, PDIP16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| Average Bias Current-Max (IIB) | 0.25 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Input Offset Current-Max (IIO) | 0.02 µA | |
| Input Offset Voltage-Max | 2500 µV | |
| JESD-30 Code | R-PDIP-T16 | |
| Length | 19.305 Mm | |
| Non-linearity-Max | 0.01% | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage Limit-Max | 40 V | |
| Supply Voltage-Nom (Vsup) | 24 V | |
| Surface Mount | No | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
XTR103AP Frequently Asked Questions (FAQ)
-
A good PCB layout for the XTR103AP involves keeping the input and output traces separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output filter capacitor.
-
The choice of input and output capacitors for the XTR103AP depends on the specific application requirements. In general, a low-ESR capacitor with a value between 1uF to 10uF is recommended for the output filter capacitor. For the input capacitor, a value between 1uF to 10uF with a voltage rating of at least 2x the input voltage is recommended.
-
The XTR103AP is rated for operation over a temperature range of -40°C to 125°C. However, the device's performance and reliability may be affected at extreme temperatures. It's recommended to operate the device within a temperature range of 0°C to 85°C for optimal performance.
-
To ensure the XTR103AP is properly biased, it's recommended to follow the biasing scheme shown in the datasheet. This typically involves connecting the EN pin to a voltage source, such as VCC, and ensuring that the input voltage is within the recommended range.
-
The recommended input voltage range for the XTR103AP is 2.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability.