Part Details for XWL1801MODGAMOCR by Texas Instruments
Overview of XWL1801MODGAMOCR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Communication and Networking
Part Details for XWL1801MODGAMOCR
XWL1801MODGAMOCR CAD Models
XWL1801MODGAMOCR Part Data Attributes
|
XWL1801MODGAMOCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XWL1801MODGAMOCR
Texas Instruments
IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B130 | |
Length | 13.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 130 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.7 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Width | 13.3 mm |
Alternate Parts for XWL1801MODGAMOCR
This table gives cross-reference parts and alternative options found for XWL1801MODGAMOCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XWL1801MODGAMOCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL1801MODGBMOC | IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other | Texas Instruments | XWL1801MODGAMOCR vs WL1801MODGBMOC |
XWL1801MODGAMOCT | Texas Instruments XWL1801MODGAMOCT | Texas Instruments | XWL1801MODGAMOCR vs XWL1801MODGAMOCT |
WL1801MODGBMOCT | WiLink™ 8 single band Wi-Fi® module 100-QFM -20 to 70 | Texas Instruments | XWL1801MODGAMOCR vs WL1801MODGBMOCT |