Part Details for WL1805MODGBMOCR by Texas Instruments
Overview of WL1805MODGBMOCR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL1805MODGBMOCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WL1805MODGBMOCR-ND
|
DigiKey | RF TXRX MODULE BLUETOOTH SMD Min Qty: 1200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.4046 | Buy Now |
DISTI #
595-WL1805MODGBMOCR
|
Mouser Electronics | Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod RoHS: Compliant | 0 |
|
$11.4100 | Order Now |
|
Ameya Holding Limited | RF TXRX MOD BLUETOOTH/WIFI CHIP | 1730 |
|
RFQ |
Part Details for WL1805MODGBMOCR
WL1805MODGBMOCR CAD Models
WL1805MODGBMOCR Part Data Attributes
|
WL1805MODGBMOCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
WL1805MODGBMOCR
Texas Instruments
WiLink™ 8 single band, 2x2 MIMO Wi-Fi® module 100-QFM -20 to 70
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MOC-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8473.30.11.80 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-PBGA-B100 | |
JESD-609 Code | e4 | |
Length | 13.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA100(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.7 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.7 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13.3 mm |
Alternate Parts for WL1805MODGBMOCR
This table gives cross-reference parts and alternative options found for WL1805MODGBMOCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL1805MODGBMOCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XWL1805MODGAMOCR | IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other | Texas Instruments | WL1805MODGBMOCR vs XWL1805MODGAMOCR |
WL1805MODGBMOCT | WiLink™ 8 single band, 2x2 MIMO Wi-Fi® module 100-QFM -20 to 70 | Texas Instruments | WL1805MODGBMOCR vs WL1805MODGBMOCT |
WL1805MODGBMOC | IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other | Texas Instruments | WL1805MODGBMOCR vs WL1805MODGBMOC |
XWL1805MODGAMOCT | Texas Instruments XWL1805MODGAMOCT | Texas Instruments | WL1805MODGBMOCR vs XWL1805MODGAMOCT |