| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| YWSG101W5V | SunLED Group | Check for Price | Single Color LED, Green, Water Clear, T-4, 10mm | XYWSG101W5V vs YWSG101W5V |
Part Details for XYWSG101W5V by SunLED Group
Results Overview of XYWSG101W5V by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XYWSG101W5V Information
XYWSG101W5V by SunLED Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XYWSG101W5V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | Through-Hole LEDs, Based LED , Color: Green Lens: Water Clear Wavelength: 574nm Min.Intensity: 380 Viewing Angle: 20� Package Size: 10mm Wedge Base RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
US Tariff Estimator: XYWSG101W5V by SunLED Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
XYWSG101W5V Part Data Attributes
|
|
XYWSG101W5V
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XYWSG101W5V
SunLED Group
Single Color LED, Green, Water Clear, T-4, 10mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant Package-1 | |
| HTS Code | 8541.40.20.00 | |
| Color | Green | |
| Configuration | Single With Built-In Resistor | |
| Forward Current-Max | 0.027 A | |
| Lens Type | Water Clear | |
| Luminous Intensity-Nom | 1095.0 Mcd | |
| Mounting Feature | Panel Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Packing Method | Bag; Box | |
| Peak Wavelength | 574 Nm | |
| Shape | Round | |
| Size | 10 Mm | |
| Surface Mount | No | |
| T-code | T-4 | |
| Viewing Angle | 20 Deg |
Alternate Parts for XYWSG101W5V
This table gives cross-reference parts and alternative options found for XYWSG101W5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XYWSG101W5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.