Part Details for XZFDGK20C-A by SunLED Group
Results Overview of XZFDGK20C-A by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XZFDGK20C-A Information
XZFDGK20C-A by SunLED Group is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XZFDGK20C-A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
XZFDGK20C-A-ND
|
DigiKey | DISPLAY 7SEG 0.8" SGL GRN 10SMD Min Qty: 200 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7498 / $2.4078 | Buy Now |
|
|
NAC | SMD LEDs, SMD LED , Color: Green Lens: Wavelength: 515nm Min.Intensity: 52000 Viewing Angle: Package Size: 0.8"(20.32mm) Single Digit SMD RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |
US Tariff Estimator: XZFDGK20C-A by SunLED Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.