-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL FOIL, 0.3 W, 0.01 %, 2 ppm, 100000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC9674
|
Newark | Res, 100K, 0.01%, 600Mw, Radial, Resistance:100Kohm, Product Range:S Series, Power Rating:600Mw, Resistance Tolerance:± 0.01%, Resistor Case Style:Radial Leaded, Voltage Rating:300V, Resistor Element Material:Metal Foil, Temperature Rohs Compliant: Yes |Vishay Foil Resistors Y0007100K000T9L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$25.6900 / $37.6100 | Buy Now |
DISTI #
2820495
|
element14 Asia-Pacific | RES, 100K, 0.01%, 600MW, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$26.4360 / $37.9724 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Y0007100K000T9L
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y0007100K000T9L
Vishay Foil Resistors
RESISTOR, METAL FOIL, 0.3 W, 0.01 %, 2 ppm, 100000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | Radial, 3011 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH PRECISION, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.644 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Manufacturer Series | S | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 125 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | S | |
Size Code | 3011 | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for Y0007100K000T9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y0007100K000T9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y0785100K000T9L | RESISTOR, METAL FOIL, 0.3 W, 0.01 %, 2 ppm, 100000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Foil Resistors | Y0007100K000T9L vs Y0785100K000T9L |
Y0785100K000T9L | Fixed Resistor, Metal Foil, 0.3W, 100000ohm, 300V, 0.01% +/-Tol, 2ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED, ROHS COMPLIANT | Vishay Precision Group Inc | Y0007100K000T9L vs Y0785100K000T9L |
Y0785100K000T0L | RESISTOR, METAL FOIL, 0.3 W, 0.01 %, 2 ppm, 100000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Foil Resistors | Y0007100K000T9L vs Y0785100K000T0L |
Y0785100K000T0L | Fixed Resistor, Metal Foil, 0.3W, 100000ohm, 300V, 0.01% +/-Tol, 2ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED | Vishay Precision Group Inc | Y0007100K000T9L vs Y0785100K000T0L |