Part Details for Y00071K00000V0L by Vishay Foil Resistors
Overview of Y00071K00000V0L by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y00071K00000V0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1533422
|
element14 Asia-Pacific | RESISTOR, METAL FOIL, 1KOHM, 1W, 0.005% RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$24.5541 / $34.0361 | Buy Now |
Part Details for Y00071K00000V0L
Y00071K00000V0L CAD Models
Y00071K00000V0L Part Data Attributes:
|
Y00071K00000V0L
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y00071K00000V0L
Vishay Foil Resistors
RESISTOR, METAL FOIL, 0.3 W, 0.005 %, 2 ppm, 1000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | Radial, 3011 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH PRECISION, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.644 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Manufacturer Series | S | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 125 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | S | |
Size Code | 3011 | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.005% | |
Working Voltage | 300 V |
Alternate Parts for Y00071K00000V0L
This table gives cross-reference parts and alternative options found for Y00071K00000V0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y00071K00000V0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y00071K00000V0L | Fixed Resistor, Metal Foil, 0.3W, 1000ohm, 300V, 0.005% +/-Tol, 2ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED | Vishay Precision Group Inc | Y00071K00000V0L vs Y00071K00000V0L |
Y00071K00000T0L | RESISTOR, METAL FOIL, 0.3 W, 0.01 %, 2 ppm, 1000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Foil Resistors | Y00071K00000V0L vs Y00071K00000T0L |
Y07851K00000T9L | Fixed Resistor, Metal Foil, 0.3W, 1000ohm, 300V, 0.01% +/-Tol, 2ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED, ROHS COMPLIANT | Vishay Precision Group Inc | Y00071K00000V0L vs Y07851K00000T9L |
Y00071K00000T0L | Fixed Resistor, Metal Foil, 0.3W, 1000ohm, 300V, 0.01% +/-Tol, 2ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED | Vishay Precision Group Inc | Y00071K00000V0L vs Y00071K00000T0L |
Y00071K00000T9L | Fixed Resistor, Metal Foil, 0.3W, 1000ohm, 300V, 0.01% +/-Tol, 2ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED, ROHS COMPLIANT | Vishay Precision Group Inc | Y00071K00000V0L vs Y00071K00000T9L |