Part Details for Y00891K01000TR0L by Vishay Precision Group Inc
Overview of Y00891K01000TR0L by Vishay Precision Group Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y00891K01000TR0L
Y00891K01000TR0L CAD Models
Y00891K01000TR0L Part Data Attributes
|
Y00891K01000TR0L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y00891K01000TR0L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.3W, 1010ohm, 300V, 0.01% +/-Tol, 5ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | PRECISION, NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182/9 | |
Resistance | 1010 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 300 V |
Alternate Parts for Y00891K01000TR0L
This table gives cross-reference parts and alternative options found for Y00891K01000TR0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y00891K01000TR0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y00891K01000TR0L | RESISTOR, METAL FOIL, 0.3 W, 0.01 %, 5 ppm, 1010 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Foil Resistors | Y00891K01000TR0L vs Y00891K01000TR0L |
Y00891K01000TP0L | Fixed Resistor, Metal Foil, 0.3W, 1010ohm, 300V, 0.01% +/-Tol, 5ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED | Vishay Precision Group Inc | Y00891K01000TR0L vs Y00891K01000TP0L |