Part Details for Y1625133R000A0R by VPG Transducers
Results Overview of Y1625133R000A0R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y1625133R000A0R Information
Y1625133R000A0R by VPG Transducers is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for Y1625133R000A0R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
Y1625133R000A0R-ND
|
DigiKey | VSMP1206 133R00 TCR0.2 0.05% B T Min Qty: 100 Lead time: 34 Weeks Container: Strip | Temporarily Out of Stock |
|
$13.4542 | Buy Now |
|
DISTI #
Y1625133R000A0R
|
Avnet Americas | SMD Chip Resistor, 133 Ohm, ? 0.05%, 3/10 W, 1206 [3216 Metric], Metal Foil, Ultra High Precision - Custom Tape W/Leader (Alt: Y1625133R000A0R) COO: Israel RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$7.9722 / $13.8781 | Buy Now |
|
DISTI #
Y1625133R000A0R
|
Avnet Abacus | SMD Chip Resistor 133 Ohm 005 310 W 1206 3216 Metric Metal Foil Ultra High Precision (Alt: Y1625133R000A0R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |