Part Details for Y1759156K000V0L by Vishay Precision Group Inc
Overview of Y1759156K000V0L by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for Y1759156K000V0L
Y1759156K000V0L CAD Models
Y1759156K000V0L Part Data Attributes
|
Y1759156K000V0L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y1759156K000V0L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 2.5W, 156000ohm, 600V, 0.005% +/-Tol, -.2,.2ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Hermetically Sealed | |
JESD-609 Code | e0 | |
Lead Diameter | 0.645 mm | |
Lead Length | 25.4 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.7 mm | |
Package Length | 38.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2.5 W | |
Resistance | 156000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HZ(AXIAL) | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.005% | |
Working Voltage | 600 V |