Part Details for Y2210HH by Bulgin
Results Overview of Y2210HH by Bulgin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y2210HH Information
Y2210HH by Bulgin is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: Y2210HH by Bulgin
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Y2210HH Part Data Attributes
|
|
Y2210HH
Bulgin
Buy Now
Datasheet
|
Compare Parts:
Y2210HH
Bulgin
Slide Switch, 2 Positions, SPDT, Latched, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.50 | |
| Actuator Length | 0.185 Inch | |
| Actuator Type | Slide Type | |
| Additional Feature | Approvals: Csa; Enec; Ul | |
| Body Breadth | 14.9 Mm | |
| Body Height | 12.4 Mm | |
| Body Length or Diameter | 23 Mm | |
| Contact (AC) Max Rating R Load | 16a@250vac | |
| Contact Current(AC)-Max | 16 A | |
| Contact Voltage(AC)-Max | 250 V | |
| Illumination | Non-Illuminated | |
| Mounting Feature | Through Hole-Straight | |
| Number of Positions | 2 | |
| PCB Hole Count | 6 | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Spdt | |
| Switch Type | Slide Switch | |
| Terminal Length | 0.22 Inch | |
| Termination Type | Solder |