Part Details for YY-4000-W02FST by Young Yak Enterprise Co Ltd
Overview of YY-4000-W02FST by Young Yak Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YY-4000-W02FST
YY-4000-W02FST CAD Models
YY-4000-W02FST Part Data Attributes
|
YY-4000-W02FST
Young Yak Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
YY-4000-W02FST
Young Yak Enterprise Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.25 inch Pitch, Solder Terminal, Locking Mech, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YOUNG YAK ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.349 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 5000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for YY-4000-W02FST
This table gives cross-reference parts and alternative options found for YY-4000-W02FST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YY-4000-W02FST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C6350HM-02P-V0 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | YY-4000-W02FST vs C6350HM-02P-V0 |
AWPE02/Z | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Guide Pin, Plug | ASSMANN WSW components GmbH | YY-4000-W02FST vs AWPE02/Z |
YY-3700-H02F2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.189 inch Pitch, Crimp Terminal, Locking Mech, Plug | Young Yak Enterprise Co Ltd | YY-4000-W02FST vs YY-3700-H02F2 |
BL12-02PTGU | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Plug | MPE-Garry GmbH | YY-4000-W02FST vs BL12-02PTGU |
JS-A-8891W-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.264 inch Pitch, Solder Terminal, Natural Insulator, Plug | Central Components Manufacturing | YY-4000-W02FST vs JS-A-8891W-02 |
13800FL18224-11 | Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | YY-4000-W02FST vs 13800FL18224-11 |
ZH-W-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Plug | Morethanall Co Ltd | YY-4000-W02FST vs ZH-W-02 |
2029000-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.25 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | YY-4000-W02FST vs 2029000-1 |
50760-D018G | Board Connector, 72 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | YY-4000-W02FST vs 50760-D018G |
155100025010 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | W+P Products GmbH | YY-4000-W02FST vs 155100025010 |