Part Details for Z15L560 by HVCA & CKE
Overview of Z15L560 by HVCA & CKE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for Z15L560
Z15L560 CAD Models
Z15L560 Part Data Attributes
|
Z15L560
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
Z15L560
HVCA & CKE
Varistor, 45V, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CKE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 10 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
Alternate Parts for Z15L560
This table gives cross-reference parts and alternative options found for Z15L560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z15L560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V56ZS8 | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | Z15L560 vs V56ZS8 |
TNR7G560K | RESISTOR, VOLTAGE DEPENDENT, 44V, 1.1J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | Z15L560 vs TNR7G560K |
V56ZT8 | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Intersil Corporation | Z15L560 vs V56ZT8 |
V56ZU8 | Varistor, 45V, 10J, Through Hole Mount, | Harris Semiconductor | Z15L560 vs V56ZU8 |
SIOV-S05K35 | Varistor, 45V, 1.1J, Through Hole Mount, RADIAL LEADED | TDK Corporation | Z15L560 vs SIOV-S05K35 |
V56ZT05 | Varistor, 45V, 0.5J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | Z15L560 vs V56ZT05 |
ENC560D-14B | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | Z15L560 vs ENC560D-14B |
ENC560D-05B | RESISTOR, VOLTAGE DEPENDENT, 45V, 1J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | Z15L560 vs ENC560D-05B |
V56ZT8 | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | Z15L560 vs V56ZT8 |
D6921ZOV350RA10 | RESISTOR, VOLTAGE DEPENDENT, 45V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | Z15L560 vs D6921ZOV350RA10 |