| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| Y1443412R000A9L | Vishay Precision Group Inc | Check for Price | Fixed Resistor, Metal Foil, 1.5W, 412ohm, 350V, 0.05% +/-Tol, 0.2ppm/Cel, Through Hole Mount | Z205T412R00BB vs Y1443412R000A9L |
Part Details for Z205T412R00BB by Vishay Precision Group Inc
Results Overview of Z205T412R00BB by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z205T412R00BB Information
Z205T412R00BB by Vishay Precision Group Inc is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: Z205T412R00BB by Vishay Precision Group Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Z205T412R00BB Part Data Attributes
|
|
Z205T412R00BB
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Z205T412R00BB
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 1.5W, 412ohm, 350V, 0.1% +/-Tol, 0.2ppm/Cel, Through Hole Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Rectangular | |
| Lead Diameter | 0.64 Mm | |
| Lead Length | 25.4 Mm | |
| Lead Spacing | 16.51 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 10.49 Mm | |
| Package Length | 20.83 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Package Width | 4.06 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 1.5 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Foil | |
| Temperature Coefficient | 0.2 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 0.1% | |
| Working Voltage | 350 V |
Alternate Parts for Z205T412R00BB
This table gives cross-reference parts and alternative options found for Z205T412R00BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z205T412R00BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.