Part Details for Z55585K600VB by Vishay Precision Group Inc
Overview of Z55585K600VB by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Environmental Monitoring
Aerospace and Defense
Automotive
Part Details for Z55585K600VB
Z55585K600VB CAD Models
Z55585K600VB Part Data Attributes
|
Z55585K600VB
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Z55585K600VB
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.6W, 85600ohm, 300V, 0.005% +/-Tol, -2,2ppm/Cel, 3011,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 85600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | Z555 | |
Size Code | 3011 | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Tolerance | 0.005% | |
Working Voltage | 300 V |
Alternate Parts for Z55585K600VB
This table gives cross-reference parts and alternative options found for Z55585K600VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z55585K600VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y078585K6000V9L | Fixed Resistor, Metal Foil, 0.6W, 85600ohm, 300V, 0.005% +/-Tol, -2,2ppm/Cel, 3011, | Vishay Precision Group Inc | Z55585K600VB vs Y078585K6000V9L |