Part Details for Z8002AB1 by STMicroelectronics
Results Overview of Z8002AB1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z8002AB1 Information
Z8002AB1 by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: Z8002AB1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for Z8002AB1
Z8002AB1 Part Data Attributes
|
|
Z8002AB1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
Z8002AB1
STMicroelectronics
Microprocessor, 16-Bit, 6MHz, MOS, PDIP40
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-40 | |
| Pin Count | 40 | |
| HTS Code | 8542.31.00.20 | |
| Address Bus Width | 16 | |
| Bit Size | 16 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 6 Mhz | |
| External Data Bus Width | 16 | |
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDIP-T40 | |
| Low Power Mode | Yes | |
| Number of DMA Channels | ||
| Number of External Interrupts | 3 | |
| Number of Serial I/Os | ||
| Number of Terminals | 40 | |
| On Chip Data RAM Width | ||
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| RAM (words) | 0 | |
| Seated Height-Max | 4.445 Mm | |
| Speed | 6 Mhz | |
| Supply Current-Max | 300 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor |
Alternate Parts for Z8002AB1
This table gives cross-reference parts and alternative options found for Z8002AB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8002AB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| G65SC102ADI-5 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40 | Z8002AB1 vs G65SC102ADI-5 |
| Z8400AB1 | STMicroelectronics | Check for Price | Microprocessor, 8-Bit, 4MHz, NMOS, PDIP40 | Z8002AB1 vs Z8400AB1 |
| G65SC112D-6 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 6MHz, CMOS, CDIP40 | Z8002AB1 vs G65SC112D-6 |
| IP80C88-2 | Harris Semiconductor | Check for Price | Microprocessor, 8-Bit, 8MHz, CMOS, PDIP40 | Z8002AB1 vs IP80C88-2 |
| G65SC112PS-2 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 2MHz, CMOS, PDIP40 | Z8002AB1 vs G65SC112PS-2 |
| LD8086 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 5MHz, MOS, CDIP40 | Z8002AB1 vs LD8086 |
| MC68A09ECP | Motorola Semiconductor Products | Check for Price | Microprocessor, 8-Bit, 1.5MHz, NMOS, PDIP40 | Z8002AB1 vs MC68A09ECP |
| M38510/52002BQA | Zilog Inc | Check for Price | Microprocessor, 16-Bit, 4MHz, CMOS | Z8002AB1 vs M38510/52002BQA |
| Z8400HB1 | STMicroelectronics | Check for Price | Microprocessor, 8-Bit, 8MHz, NMOS, PDIP40 | Z8002AB1 vs Z8400HB1 |
| G65SC2CW-3 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 3MHz, CMOS, CDIP40 | Z8002AB1 vs G65SC2CW-3 |