Part Details for Z8018006FSCXXXX by Zilog Inc
Overview of Z8018006FSCXXXX by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z8018006FSCXXXX
Z8018006FSCXXXX CAD Models
Z8018006FSCXXXX Part Data Attributes:
|
Z8018006FSCXXXX
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8018006FSCXXXX
Zilog Inc
Microcontroller, 8-Bit, 6MHz, CMOS, PQFP80, PLASTIC, QFP-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 6 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Speed | 6 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z8018006FSCXXXX
This table gives cross-reference parts and alternative options found for Z8018006FSCXXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8018006FSCXXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8018233FSG | IC 8-BIT, 33 MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP-100, Microcontroller | Zilog Inc | Z8018006FSCXXXX vs Z8018233FSG |
Z8018233ASG | Microcontroller, 8-Bit, 33MHz, CMOS, PQFP100, VQFP-100 | IXYS Corporation | Z8018006FSCXXXX vs Z8018233ASG |
Z8018933FSC | Microcontroller, 8-Bit, 33MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Zilog Inc | Z8018006FSCXXXX vs Z8018933FSC |
Z8018008VSCXXXX | Microcontroller, 8-Bit, 8MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Zilog Inc | Z8018006FSCXXXX vs Z8018008VSCXXXX |
Z8018233FSG | Microcontroller, 8-Bit, 33MHz, CMOS, PQFP100, PLASTIC, QFP-100 | IXYS Corporation | Z8018006FSCXXXX vs Z8018233FSG |
Z8018006VSCXXXX | Microcontroller, 8-Bit, 6MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Zilog Inc | Z8018006FSCXXXX vs Z8018006VSCXXXX |
Z8018233FSG | Microcontroller, 8-Bit, 33MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Littelfuse Inc | Z8018006FSCXXXX vs Z8018233FSG |
Z8018033PSC | Microcontroller, 8-Bit, 33MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Zilog Inc | Z8018006FSCXXXX vs Z8018033PSC |
Z8018008PEG | Microcontroller, 8-Bit, 8MHz, CMOS, PDIP64, PLASTIC, DIP-64 | IXYS Corporation | Z8018006FSCXXXX vs Z8018008PEG |
Z8018216ASG | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQFP100, PLASTIC, VQFP-100, Microcontroller | Zilog Inc | Z8018006FSCXXXX vs Z8018216ASG |