There are no models available for this part yet.
Overview of Z86C4016FSC by Zilog Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
CAD Models for Z86C4016FSC by Zilog Inc
Part Data Attributes for Z86C4016FSC by Zilog Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ZILOG INC
|
Part Package Code
|
QFP
|
Package Description
|
QFP-44
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Additional Feature
|
OPTIONAL LOW EMI MODE; ROM/RAM PROTECT; TWO STANDBY MODES
|
Address Bus Width
|
16
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G44
|
Length
|
10 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
|
Number of External Interrupts
|
6
|
Number of I/O Lines
|
32
|
Number of Serial I/Os
|
|
Number of Terminals
|
44
|
Number of Timers
|
2
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
236
|
ROM (words)
|
4096
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
2.5 mm
|
Speed
|
16 MHz
|
Supply Current-Max
|
25 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for Z86C4016FSC
This table gives cross-reference parts and alternative options found for Z86C4016FSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86C4016FSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R80C52UFXXX-L | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, CQCC44 | Matra MHS | Z86C4016FSC vs R80C52UFXXX-L |
TP87C51RC-1 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | Z86C4016FSC vs TP87C51RC-1 |
D80C321-1 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | Z86C4016FSC vs D80C321-1 |
P80CL51HFPN | IC 8-BIT, MROM, 16 MHz, MICROCONTROLLER, PDIP40, Microcontroller | NXP Semiconductors | Z86C4016FSC vs P80CL51HFPN |
LS87C51RB-1 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | Z86C4016FSC vs LS87C51RB-1 |
QS80C52XXX-1 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQCC44 | Matra MHS | Z86C4016FSC vs QS80C52XXX-1 |
QR80C51XXX-1 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, CQCC44 | Matra MHS | Z86C4016FSC vs QR80C51XXX-1 |
J80C52XXX-1 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, CQCC44 | Matra MHS | Z86C4016FSC vs J80C52XXX-1 |
TP80C51BHP-1 | Microcontroller, 8-Bit, MROM, 8051 CPU, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | Z86C4016FSC vs TP80C51BHP-1 |
MSM80C51F-1JS | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQCC44, 0.650 INCH, PLASTIC, LCC-44 | OKI Electric Industry Co Ltd | Z86C4016FSC vs MSM80C51F-1JS |