Filter Your Search
1 - 1 of 1 results
|
Z86C4016FSC
Zilog Inc
|
Check for Price | Obsolete | 8 | 16 MHz | 4096 | 236 | 8 | 16 | 16 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | OPTIONAL LOW EMI MODE; ROM/RAM PROTECT; TWO STANDBY MODES | NO | NO | NO | FIXED POINT | NO | NO | YES | 6 | 8 | 8 | NO | MROM | 25 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.5 mm | 10 mm | 10 mm | ZILOG INC | QFP | QFP-44 | 44 | unknown | 8542.31.00.01 |