Part Details for ZFMYK20C-A by SunLED Group
Results Overview of ZFMYK20C-A by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZFMYK20C-A Information
ZFMYK20C-A by SunLED Group is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
US Tariff Estimator: ZFMYK20C-A by SunLED Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ZFMYK20C-A
ZFMYK20C-A Part Data Attributes
|
|
ZFMYK20C-A
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
ZFMYK20C-A
SunLED Group
7 Seg Numeric LED Display, Yellow, 20.32mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant Package-10 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Additional Feature | Ic Compatible | |
| Color | Yellow | |
| Color@Wavelength | Yellow | |
| Configuration | Common Cathode, 1 Digit With Decimal Point | |
| Display Height | 20.32 Mm | |
| Forward Current-Max | 0.03 A | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | 7 Seg Numeric Led Display |