There are no models available for this part yet.
Overview of ZHCS750TC by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ZHCS750TC by Diodes Incorporated
Part Data Attributes for ZHCS750TC by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Output Current-Max
|
0.75 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for ZHCS750TC
This table gives cross-reference parts and alternative options found for ZHCS750TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZHCS750TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT750 | Rectifier Diode, Schottky, 1 Element, 0.75A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | ZHCS750TC vs BAT750 |
BAT750 | Rectifier Diode, Schottky, 1 Element, 0.75A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | ZHCS750TC vs BAT750 |
ZHCS750 | Rectifier Diode, Schottky, 1 Element, 0.75A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | ZHCS750TC vs ZHCS750 |
ZHCS750 | Rectifier Diode, Schottky, 1 Element, 0.75A, Silicon, SOT-23, 3 PIN | Diodes Incorporated | ZHCS750TC vs ZHCS750 |
BAT750-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.75A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | ZHCS750TC vs BAT750-TP-HF |
BAT750-TP | Rectifier Diode, Schottky, 1 Element, 0.75A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | ZHCS750TC vs BAT750-TP |
ZHCS750TA | Rectifier Diode, Schottky, 1 Element, 0.75A, Silicon, MINIATURE PACKAGE-3 | Zetex / Diodes Inc | ZHCS750TC vs ZHCS750TA |
Related Parts for ZHCS750TC
-
ZHCS1000TARectifier Diodes
-
ZM4732AZener Diodes
-
ZXMC10A816N8TCPower Field-Effect Transistors
-
ZGP323LSH2016CMicrocontrollers
-
ZL9006MIRZ-TSwitching Regulator or Controllers
-
ZLDO1117QK50TCLinear Regulator ICs
-
ZM33164N8TAPower Management Circuits
-
XPLAWT-H0-0000-000LU30E6Visible LEDs
-
ZL36S0101Toggle Switches