Part Details for ZLDO500T8TC by Zetex / Diodes Inc
Overview of ZLDO500T8TC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for ZLDO500T8TC
ZLDO500T8TC CAD Models
ZLDO500T8TC Part Data Attributes
|
ZLDO500T8TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZLDO500T8TC
Zetex / Diodes Inc
Fixed Positive LDO Regulator, 5V, 0.2V Dropout, PDSO8, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | LSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.2 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25,60 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.53 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
Alternate Parts for ZLDO500T8TC
This table gives cross-reference parts and alternative options found for ZLDO500T8TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLDO500T8TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZLDO500T8 | Fixed Positive LDO Regulator, 5V, 0.2V Dropout, BIPolar, PDSO8, SMT-8 | Diodes Incorporated | ZLDO500T8TC vs ZLDO500T8 |
ZLDO500T8TC | Fixed Positive LDO Regulator, 5V, 0.2V Dropout, BIPolar, PDSO8, SMT-8 | Diodes Incorporated | ZLDO500T8TC vs ZLDO500T8TC |
ZLDO500T8 | Fixed Positive LDO Regulator, 5V, 0.2V Dropout, BIPolar, PDSO8, SMT-8 | Zetex / Diodes Inc | ZLDO500T8TC vs ZLDO500T8 |