Part Details for ZLTMM-113-69-L-D-285 by Samtec Inc
Results Overview of ZLTMM-113-69-L-D-285 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZLTMM-113-69-L-D-285 Information
ZLTMM-113-69-L-D-285 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ZLTMM-113-69-L-D-285
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $7.3700 | Buy Now |
|
DISTI #
000000000003289841
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5100 / $7.3700 | Buy Now |
US Tariff Estimator: ZLTMM-113-69-L-D-285 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ZLTMM-113-69-L-D-285
ZLTMM-113-69-L-D-285 Part Data Attributes
|
|
ZLTMM-113-69-L-D-285
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZLTMM-113-69-L-D-285
Samtec Inc
Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Gold (10) Over Nickel (50) | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Rated Current (Signal) | 3 A | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 26 |
Alternate Parts for ZLTMM-113-69-L-D-285
This table gives cross-reference parts and alternative options found for ZLTMM-113-69-L-D-285. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLTMM-113-69-L-D-285, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ZLTMM-113-74-T-D-588 | Samtec Inc | Check for Price | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZLTMM-113-69-L-D-285 vs ZLTMM-113-74-T-D-588 |
| ZLTMM-113-13-S-D-391 | Samtec Inc | Check for Price | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZLTMM-113-69-L-D-285 vs ZLTMM-113-13-S-D-391 |
| ZLTMM-113-55-G-D-258 | Samtec Inc | Check for Price | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZLTMM-113-69-L-D-285 vs ZLTMM-113-55-G-D-258 |
| ZLTMM-113-65-T-D-285 | Samtec Inc | Check for Price | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZLTMM-113-69-L-D-285 vs ZLTMM-113-65-T-D-285 |
| ZLTMM-113-71-L-D-285 | Samtec Inc | Check for Price | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZLTMM-113-69-L-D-285 vs ZLTMM-113-71-L-D-285 |
| ZLTMM-113-66-L-D-285 | Samtec Inc | Check for Price | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZLTMM-113-69-L-D-285 vs ZLTMM-113-66-L-D-285 |
| ZLTMM-113-69-S-D-529 | Samtec Inc | Check for Price | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZLTMM-113-69-L-D-285 vs ZLTMM-113-69-S-D-529 |
| ZLTMM-113-63-L-D-470 | Samtec Inc | Check for Price | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZLTMM-113-69-L-D-285 vs ZLTMM-113-63-L-D-470 |
| ZLTMM-113-62-L-D-285 | Samtec Inc | Check for Price | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZLTMM-113-69-L-D-285 vs ZLTMM-113-62-L-D-285 |
| ZLTMM-113-73-L-D-285 | Samtec Inc | Check for Price | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZLTMM-113-69-L-D-285 vs ZLTMM-113-73-L-D-285 |