Part Details for ZM4740A-GS18 by Vishay Semiconductors
Overview of ZM4740A-GS18 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZM4740A-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-ZM4740A-GS18CT-ND
|
DigiKey | DIODE ZENER 10V 1W DO213AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8577 In Stock |
|
$0.0833 / $0.3900 | Buy Now |
Part Details for ZM4740A-GS18
ZM4740A-GS18 CAD Models
ZM4740A-GS18 Part Data Attributes
|
ZM4740A-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZM4740A-GS18
Vishay Semiconductors
Diode Zener Single 10V 5% 1W 2-Pin MELF T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn97.5Ag2.5) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for ZM4740A-GS18
This table gives cross-reference parts and alternative options found for ZM4740A-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4740A-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4740A-GT3 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4740A-GS18 vs ZM4740A-GT3 |
ZM4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional | TDK Micronas GmbH | ZM4740A-GS18 vs ZM4740A |
ZM4740A-GT3 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4740A-GS18 vs ZM4740A-GT3 |
ZM4740A-13 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Diodes Incorporated | ZM4740A-GS18 vs ZM4740A-13 |
ZM4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-41, MELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | ZM4740A-GS18 vs ZM4740A |
ZM4740A/25 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Vishay Intertechnologies | ZM4740A-GS18 vs ZM4740A/25 |
ZM4740A-25 | 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS, MELF-2 | Vishay Semiconductors | ZM4740A-GS18 vs ZM4740A-25 |
ZM4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional | International Semiconductor Inc | ZM4740A-GS18 vs ZM4740A |
ZM4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4740A-GS18 vs ZM4740A |
ZM4740A-G | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | Sensitron Semiconductors | ZM4740A-GS18 vs ZM4740A-G |