Part Details for ZM4745A-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of ZM4745A-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ZM4745A-GT3
ZM4745A-GT3 CAD Models
ZM4745A-GT3 Part Data Attributes:
|
ZM4745A-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZM4745A-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 15.5 mA |
Alternate Parts for ZM4745A-GT3
This table gives cross-reference parts and alternative options found for ZM4745A-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4745A-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4745A-GT3 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4745A-GT3 vs ZM4745A-GT3 |
ZM4745A | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Lite-On Semiconductor Corporation | ZM4745A-GT3 vs ZM4745A |
ZM4745A | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, | General Instrument Corp | ZM4745A-GT3 vs ZM4745A |
ZM4745A-13 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Diodes Incorporated | ZM4745A-GT3 vs ZM4745A-13 |
ZM4745A | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4745A-GT3 vs ZM4745A |
ZM4745A-T3 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4745A-GT3 vs ZM4745A-T3 |
ZM4745A | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HEMETIC SEALED, GLASS, MELF-2 | Taiwan Semiconductor | ZM4745A-GT3 vs ZM4745A |
ZM4745A-T3 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4745A-GT3 vs ZM4745A-T3 |
ZM4745A-G | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | Sensitron Semiconductors | ZM4745A-GT3 vs ZM4745A-G |