Part Details for ZM4745A by Tak Cheong Electronics (Holdings) Co Ltd
Overview of ZM4745A by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZM4745A
ZM4745A CAD Models
ZM4745A Part Data Attributes
|
ZM4745A
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZM4745A
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-41, MELF-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-41, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 15.5 mA |
Alternate Parts for ZM4745A
This table gives cross-reference parts and alternative options found for ZM4745A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4745A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDLL3025B | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | ZM4745A vs CDLL3025B |
JANTXV1N3025BUR-1 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | ZM4745A vs JANTXV1N3025BUR-1 |
MLL3025B-1E3 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | ZM4745A vs MLL3025B-1E3 |
MSP1N3025BUR-1 | Zener Diode, 16V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | ZM4745A vs MSP1N3025BUR-1 |
MLQ3025B-1E3 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | ZM4745A vs MLQ3025B-1E3 |
MSP1N3025BUR-1E3TR | Zener Diode, 16V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | ZM4745A vs MSP1N3025BUR-1E3TR |
JANTX1N3025BUR-1 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | ZM4745A vs JANTX1N3025BUR-1 |
MQ1N3025BUR-1E3TR | Zener Diode, 16V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | ZM4745A vs MQ1N3025BUR-1E3TR |
JANTXV1N3025BUR-1 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | ZM4745A vs JANTXV1N3025BUR-1 |
CDLL3025B | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | ZM4745A vs CDLL3025B |