Part Details for ZMD31015CF-R by Integrated Device Technology Inc
Results Overview of ZMD31015CF-R by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMD31015CF-R Information
ZMD31015CF-R by Integrated Device Technology Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: ZMD31015CF-R by Integrated Device Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ZMD31015CF-R Part Data Attributes
|
|
ZMD31015CF-R
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZMD31015CF-R
Integrated Device Technology Inc
SIGNAL CONDITIONER, CMOS, UUC
|
| Part Life Cycle Code | Transferred | |
| Package Description | Die | |
| HTS Code | 8542.39.00.30 | |
| Interface IC Type | Signal Conditioner | |
| JESD-30 Code | R-XUUC-N | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -50 °C | |
| Package Body Material | Unspecified | |
| Package Code | UUC | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Packing Method | Tr | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |