There are no models available for this part yet.
Overview of ZMM5227B-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ZMM5227B-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Zener Diode, Two Terminal, 3.6 Volt, 5%, DO-213AA | 1006 |
|
$0.1500 / $0.5000 | Buy Now |
CAD Models for ZMM5227B-7 by Diodes Incorporated
Part Data Attributes for ZMM5227B-7 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
DO-213AA
|
Package Description
|
ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
24 Ω
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
3.6 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN SILVER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for ZMM5227B-7
This table gives cross-reference parts and alternative options found for ZMM5227B-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5227B-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM5227B_R1_10001 | Zener Diode, | PanJit Semiconductor | ZMM5227B-7 vs ZMM5227B_R1_10001 |
LL5227B | Zener Diode, 3.6V V(Z) | RFE International Inc | ZMM5227B-7 vs LL5227B |
ZMM5227B | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | ZMM5227B-7 vs ZMM5227B |
LL5227B | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Bkc Semiconductors Inc | ZMM5227B-7 vs LL5227B |
ZMM5227B-GT1 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZMM5227B-7 vs ZMM5227B-GT1 |
ZMM5227B | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | ZMM5227B-7 vs ZMM5227B |
MLL5227B-1 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | ZMM5227B-7 vs MLL5227B-1 |
ZMM5227BT/R7 | Zener Diode, 3.6V V(Z), 5%, 0.5W | PanJit Semiconductor | ZMM5227B-7 vs ZMM5227BT/R7 |
ZMM5227B-T/R | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | ZMM5227B-7 vs ZMM5227B-T/R |
ZMM5227B | Zener Diode, 3.6V V(Z), 5%, 0.5W, | Vishay Semiconductors | ZMM5227B-7 vs ZMM5227B |
Related Parts for ZMM5227B-7
-
ZM4752AZener Diodes
-
MBRA140T3GRectifier Diodes
-
SMCJ20CATransient Suppressors
-
CC0201JRNPO9BN101Fixed Capacitors
-
MMBT2222ALT1GSmall Signal Bipolar Transistors
-
STM32F746IGK6Microcontrollers
-
ZVP0535ASmall Signal Field-Effect Transistors
-
1-794302-1Headers and Edge Type Connectors
-
ZSR600GTALinear Regulator ICs