Part Details for ZOR-25-T-52-0R by YAGEO Corporation
Results Overview of ZOR-25-T-52-0R by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZOR-25-T-52-0R Information
ZOR-25-T-52-0R by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ZOR-25-T-52-0R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK8046
|
Newark | Resistor Case/Package:Axial Leaded, Resistor Technology:Carbon Film, Power Rating:250Mw, Current Rating:10A, Product Range:Zor Series, Product Length:6.3Mm, Product Width:-, Product Height:-, Operating Temperature Min:-55°C Rohs Compliant: Yes |Yageo ZOR-25-T-52-0R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3470 |
|
$0.0140 | Buy Now |
|
DISTI #
49AK8047
|
Newark | Resistor Case/Package:Axial Leaded, Resistor Technology:Carbon Film, Power Rating:250Mw, Current Rating:10A, Product Range:Zor Series, Product Length:6.3Mm, Product Width:-, Product Height:-, Operating Temperature Min:-55°C Rohs Compliant: Yes |Yageo ZOR-25-T-52-0R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0170 / $0.0290 | Buy Now |
|
DISTI #
13-ZOR-25-T-52-0RCT-ND
|
DigiKey | RES 0 OHM JUMPER 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
12602 In Stock |
|
$0.0092 / $0.1000 | Buy Now |
|
DISTI #
49AK8046
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 49AK8046) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 3470 Partner Stock |
|
$0.0480 / $0.1000 | Buy Now |
|
DISTI #
ZOR-25-T-52-0R
|
Avnet Americas | - Tape and Reel (Alt: ZOR-25-T-52-0R) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0121 / $0.0133 | Buy Now |
|
DISTI #
603-ZOR-25-T-52-0R
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4W 0 Ohm RoHS: Compliant | 6628 |
|
$0.0140 / $0.1000 | Buy Now |
|
DISTI #
91482405
|
Verical | Res 0 Ohm AXL Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2524 | Americas - 15000 |
|
$0.0102 / $0.0134 | Buy Now |
|
DISTI #
90012063
|
Verical | Res 0 Ohm AXL Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 596 Package Multiple: 1 Date Code: 2511 | Americas - 9536 |
|
$0.0102 / $0.0179 | Buy Now |
|
DISTI #
87647577
|
Verical | Res 0 Ohm AXL Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 6486 |
|
$0.8171 / $1.4245 | Buy Now |
|
|
Quest Components | JUMPER, 0.25 W, 0 OHM, THROUGH HOLE MOUNT | 4000 |
|
$0.0840 / $0.2800 | Buy Now |
US Tariff Estimator: ZOR-25-T-52-0R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ZOR-25-T-52-0R
ZOR-25-T-52-0R Part Data Attributes
|
|
ZOR-25-T-52-0R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
ZOR-25-T-52-0R
YAGEO Corporation
Fixed Resistor, 0.25W, 0ohm, Through Hole Mount, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 24 Weeks | |
| Additional Feature | Rated Current : 10a | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.55 Mm | |
| Lead Length | 28 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.3 Mm | |
| Package Length | 6.3 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | ||
| Resistor Type | Jumper | |
| Surface Mount | No | |
| Technology | Not Specified | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire |
ZOR-25-T-52-0R Frequently Asked Questions (FAQ)
-
The operating temperature range of ZOR-25-T-52-0R is -55°C to 125°C.
-
Yes, ZOR-25-T-52-0R is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The recommended soldering temperature for ZOR-25-T-52-0R is 260°C for 10 seconds or less.
-
Yes, ZOR-25-T-52-0R is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.
-
The moisture sensitivity level of ZOR-25-T-52-0R is MSL 2, which means it can withstand exposure to moisture for up to 4 days.