There are no models available for this part yet.
Overview of ZPD18 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
CAD Models for ZPD18 by Fairchild Semiconductor Corporation
Part Data Attributes for ZPD18 by Fairchild Semiconductor Corporation
ZPD18
Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
50 Ω
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Temperature-Max
|
175 °C
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
18 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Want to compare parts?
-
ZPD18Fairchild Semiconductor CorporationZener Diode, 18V V(Z), 5%, 0.5W,VS
-
Alternate Parts for ZPD18
This table gives cross-reference parts and alternative options found for ZPD18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZPD18 | Zener Diode, 18V V(Z), 5%, 0.5W, | EIC Semiconductor Inc | ZPD18 vs ZPD18 |
ZPD18RL | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | ZPD18 vs ZPD18RL |
ZPD18RL | 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | ZPD18 vs ZPD18RL |
ZPD18 | Zener Diode, 17.95V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Diotec Semiconductor AG | ZPD18 vs ZPD18 |
ZPD18 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | ZPD18 vs ZPD18 |
ZPD18 | Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Lite-On Semiconductor Corporation | ZPD18 vs ZPD18 |
Related Parts for ZPD18
-
ZPD24Zener Diodes
-
CMDSH-3Rectifier Diodes
-
1.5KE75ATransient Suppressors
-
EEUFC1E331LFixed Capacitors
-
ZXMN10A09KTCPower Field-Effect Transistors
-
ZOR-25-B-52-0RFixed Resistors
-
ZTX690BSmall Signal Bipolar Transistors
-
Z8PE003SZ010SCMicrocontrollers
-
ZXMS6005DT8TASmall Signal Field-Effect Transistors