Part Details for ZPF000000000015799 by TE Connectivity
Results Overview of ZPF000000000015799 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZPF000000000015799 Information
ZPF000000000015799 by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ZPF000000000015799
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ZPF000000000015799
|
Avnet Americas | Conn Circular Housing In-Line SKT 10 POS 13 Shell Size Silicone - Bag (Alt: ZPF000000000015799) COO: France RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bag | 0 |
|
$121.2482 / $153.7316 | Buy Now |
|
DISTI #
571-ZPF000000015799
|
Mouser Electronics | Circular MIL Spec Connector DTB 26 B 13-98 BN RoHS: Compliant | 0 |
|
$153.7300 | Order Now |
|
DISTI #
DCHZPF000000000015799
|
Heilind Electronics | DTB 26 B 13-98 BN | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | DTB 26 B 13-98 BN COO: France RoHS: Compliant |
60 In Stock |
|
$120.4700 / $126.0600 | Buy Now |
|
DISTI #
DTB26B13-98BN
|
TTI | Circular MIL Spec Connector Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$129.6500 | Buy Now |
|
DISTI #
DCHZPF000000000015799
|
Interstate Connecting Components | DTB 26 B 13-98 BN | 0 |
|
Buy Now | |
|
DISTI #
ZPF000000000015799
|
Avnet Abacus | Conn Circular Housing InLine SKT 10 POS 13 Shell Size Silicone (Alt: ZPF000000000015799) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | DTB 26 B 13-98 BN COO: France RoHS: Compliant |
60 In Stock |
|
$120.4700 / $126.0600 | Buy Now |
US Tariff Estimator: ZPF000000000015799 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ZPF000000000015799
ZPF000000000015799 Part Data Attributes
|
|
ZPF000000000015799
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000015799
TE Connectivity
MIL Series Connector, 10 Contact(s), Bronze, Female, Crimp Terminal, Plug
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Factory Lead Time | 25 Weeks, 5 Days | |
| Backshell Type | Solid | |
| Body/Shell Style | Plug | |
| Connector Type | Mil Series Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Quantities | 10 | |
| Contact Sizes | 20 | |
| Contact Style | Rnd Pin-Skt | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Durability | 500 Cycles | |
| EMI Shielded | Yes | |
| Empty Shell | Yes | |
| Environmental Characteristics | Fluid Resistant | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mains Connector Rating | 7.5a | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Polarization | N | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 7.5 A | |
| Rated Voltage | 850 V | |
| Shell Material | Bronze | |
| Shell Size | 13 | |
| Termination Type | Crimp | |
| Total Number of Contacts | 10 | |
| Unique Insert Number | 13-98 | |
| Wire Size-Max | 20 Awg | |
| Wire Size-Min | 24 Awg |