Part Details for ZPF000000000019227 by TE Connectivity
Results Overview of ZPF000000000019227 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZPF000000000019227 Information
ZPF000000000019227 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ZPF000000000019227
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ZPF000000000019227
|
Avnet Americas | - Bag (Alt: ZPF000000000019227) COO: France RoHS: Compliant Min Qty: 112 Package Multiple: 1 Lead time: 28 Weeks, 5 Days Container: Bag | 0 |
|
$64.6560 / $71.8400 | Buy Now |
|
DISTI #
571-ZPF019227
|
Mouser Electronics | Circular MIL Spec Connector FDBA 56-14-12 PN-K RoHS: Compliant | 0 |
|
$76.9800 | Order Now |
|
|
Onlinecomponents.com | FDBA 56-14-12 PN-K COO: France RoHS: Compliant | 0 |
|
$69.0000 / $193.9700 | Buy Now |
|
|
Powell Electronics | Bayonet Min Qty: 112 | 931 |
|
$73.1700 / $76.9700 | Buy Now |
|
|
Master Electronics | FDBA 56-14-12 PN-K COO: France RoHS: Compliant | 0 |
|
$69.0000 / $193.9700 | Buy Now |
US Tariff Estimator: ZPF000000000019227 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ZPF000000000019227
ZPF000000000019227 Part Data Attributes
|
|
ZPF000000000019227
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000019227
TE Connectivity
Circular Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Body/Shell Style | Plug | |
| Connector Type | Circular Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| Durability | 500 Cycles | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mains Connector Rating | 115/230vac | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Polarization | N | |
| Rated Current (Signal) | 13 A | |
| Rated Voltage | 115 V | |
| Shell Finish | Anodized | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 14 | |
| Termination Type | Crimp | |
| Total Number of Contacts | 12 | |
| Wire Size-Max | 20 Awg | |
| Wire Size-Min | 24 Awg |