Part Details for ZPF000000000107610 by TE Connectivity
Overview of ZPF000000000107610 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZPF000000000107610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3946
|
Newark | Rectangular Mil Spec Connectors Dmc-Md 24 C-K-S-T |Deutsch Te Connectivity ZPF000000000107610 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2200 | Buy Now |
DISTI #
ZPF000000000107610
|
Avnet Americas | Conn Rectangular RCP Crimp ST Cable Mount - Bulk (Alt: ZPF000000000107610) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$28.4498 / $34.2362 | Buy Now |
DISTI #
571-ZPF0000000107610
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-MD 24 C-K-S-T RoHS: Compliant | 0 |
|
$33.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$30.9200 | Buy Now |
|
Onlinecomponents.com | DMC-MD 24 C-K-S-T RoHS: Compliant | 0 |
|
$29.9300 / $62.6900 | Buy Now |
|
Master Electronics | DMC-MD 24 C-K-S-T RoHS: Compliant | 0 |
|
$29.9300 / $62.6900 | Buy Now |
Part Details for ZPF000000000107610
ZPF000000000107610 CAD Models
ZPF000000000107610 Part Data Attributes
|
ZPF000000000107610
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000107610
TE Connectivity
Rack and Panel Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Rated Voltage | 125 V | |
Shell Material | COMPOSITE | |
Total Number of Contacts | 1 |
Alternate Parts for ZPF000000000107610
This table gives cross-reference parts and alternative options found for ZPF000000000107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPF000000000107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMC-MD24C-K-S-T | MULTIWAY RACK AND PANEL CONN | TE Connectivity | ZPF000000000107610 vs DMC-MD24C-K-S-T |