Select Manufacturer to View ZPX10 Details
Select Manufacturer
| Manufacturer | Description | Price Range | Set Alert | Details |
|---|---|---|---|---|
| SUNMATE electronic Co., LTD | Surface mount silicon Zener diode in JEDEC SOD-123FL package, 3.0 to 200V zener voltage range, 1.3W power dissipation, 130 K/W thermal resistance, operating junction temperature from -55 to +175°C.Surface mount silicon Zener diode in JEDEC SOD-123FL package, 3.0 to 200V zener voltage range, 1.3W power dissipation, low leakage current, high reliability, operating junction temperature from -55 to +175°C.Surface mount silicon Zener diode in JEDEC SOD-123FL package, 3.0 to 200V zener voltage range, 1.3W power dissipation, low leakage current, high reliability, with zener impedance and reverse leakage specified across operating range.Surface mount silicon Zener diode ZPX3.0-ZPX200 with voltage range 3.0 to 200V, 1.3W power dissipation, low leakage current, high reliability, and JEDEC SOD-123FL package.Surface mount silicon Zener diode with 3.0 to 200V voltage range, 1.3W power dissipation at 50°C, 130 K/W thermal resistance, and operating junction temperature from -55 to +175°C.Surface mount silicon Zener diode with a voltage range of 3.0 to 200V, 1.3W power dissipation at 50°C, and junction temperature range from -55 to +175°C, available in JEDEC SOD-123FL package.Surface mount silicon Zener diode ZPX3.0-ZPX200 with voltage range 3.0 to 200V, 1.3W power dissipation, JEDEC SOD-123FL package, and operating junction temperature from -55 to +175°C.Surface mount silicon Zener diode in JEDEC SOD-123FL package, 3.0 to 200V nominal zener voltage range, 1.3W power dissipation, low leakage current, with zener impedance and reverse leakage specified per voltage grade.Surface mount silicon Zener diode in JEDEC SOD-123FL package, 3.0 to 200V zener voltage range, 1.3W power dissipation, 130 K/W thermal resistance, operating junction temperature from -55 to +175 °C.Surface mount silicon Zener diode ZPX3.0–ZPX200 with voltage range 3.0 to 200V, 1.3W power dissipation, low leakage current, and JEDEC SOD-123FL package, operating junction temperature from -55 to +175°C. |
|
View Details |