Part Details for ZPY1 by Galaxy Microelectronics
Overview of ZPY1 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for ZPY1
ZPY1 CAD Models
ZPY1 Part Data Attributes
|
ZPY1
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
ZPY1
Galaxy Microelectronics
Zener Diode, 0.765V V(Z), 7.2%, 1.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 0.765 V | |
Surface Mount | NO | |
Voltage Tol-Max | 7.2% | |
Working Test Current | 100 mA |
Alternate Parts for ZPY1
This table gives cross-reference parts and alternative options found for ZPY1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPY1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZPY1-T | Zener Diode, | Micro Commercial Components | ZPY1 vs ZPY1-T |
ZPY1 | Zener Diode, 0.765V V(Z), 7.2%, 1.3W | Galaxy Semi-Conductor Co Ltd | ZPY1 vs ZPY1 |