Filter Your Search
1 - 10 of 845 results
|
ZPY10-TAP
Vishay Intertechnologies
|
$0.0540 | Yes | Active | 50 mA | 1.3 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5.95 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | compliant | Vishay | |||||||
|
ZPY15-TAP
Vishay Intertechnologies
|
$0.0540 | Yes | Active | 50 mA | 1.3 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 6.76 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | compliant | Vishay | |||||||
|
ZPY18-TAP
Vishay Intertechnologies
|
$0.0540 | Yes | Active | 25 mA | 1.3 W | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 6.41 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | compliant | Vishay | |||||||
|
ZPY12-TAP
Vishay Intertechnologies
|
$0.0595 | Yes | Active | 50 mA | 1.3 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5.39 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | compliant | Vishay | |||||||
|
ZPY110
Diotec Semiconductor AG
|
$0.0601 | Yes | Active | 5 mA | 1.3 W | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 200 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Diotec | DO-41 | 2 | EAR99 | 8541.10.00.50 | |||
|
ZPY13
Diotec Semiconductor AG
|
$0.0604 | Yes | Active | 50 mA | 1.3 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | DO-41 | 2 | EAR99 | 8541.10.00.50 | ||||
|
ZPY16
Diotec Semiconductor AG
|
$0.0604 | Yes | Active | 25 mA | 1.3 W | 16.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 15 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | DO-41 | 2 | EAR99 | 8541.10.00.50 | ||||
|
ZPY180
Diotec Semiconductor AG
|
$0.0604 | Yes | Active | 5 mA | 1.3 W | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 350 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | DO-41 | 2 | EAR99 | 8541.10.00.50 | ||||
|
ZPY10
Diotec Semiconductor AG
|
$0.0616 | Yes | Active | 50 mA | 1.3 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | DO-41 | 2 | EAR99 | 8541.10.00.50 | ||||
|
ZPY150
Diotec Semiconductor AG
|
$0.0620 | Yes | Active | 5 mA | 1.3 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 250 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | Diotec | DO-41 | 2 | EAR99 | 8541.10.00.50 |