Part Details for ZSG56W-1 by SunLED Group
Overview of ZSG56W-1 by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ZSG56W-1
ZSG56W-1 CAD Models
ZSG56W-1 Part Data Attributes:
|
ZSG56W-1
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
ZSG56W-1
SunLED Group
Single Color LED, Green, Water Clear, 2mm, 3 X 1 MM, 2.50 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 3 X 1 MM, 2.50 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 89.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 30 deg |