Part Details for ZSR300N8TA by Diodes Incorporated
Overview of ZSR300N8TA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ZSR300N8TA
ZSR300N8TA CAD Models
ZSR300N8TA Part Data Attributes:
|
ZSR300N8TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZSR300N8TA
Diodes Incorporated
Fixed Positive Standard Regulator, 3VBIPolar, PDSO8, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.12 V | |
Output Voltage1-Min | 2.88 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 3.9 mm |
Alternate Parts for ZSR300N8TA
This table gives cross-reference parts and alternative options found for ZSR300N8TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSR300N8TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSR300N8TC | Fixed Positive Standard Regulator, 3VBIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZSR300N8TA vs ZSR300N8TC |
ZSR300N8 | 3V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | Diodes Incorporated | ZSR300N8TA vs ZSR300N8 |
ZSR300N8TA | Fixed Positive Standard Regulator, 3VBIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZSR300N8TA vs ZSR300N8TA |