Part Details for ZSR500GTA by Zetex / Diodes Inc
Overview of ZSR500GTA by Zetex / Diodes Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ZSR500GTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3067 |
|
RFQ | ||
|
ComSIT USA | 5 VOLT FIXED POSITIVE LOCAL VOLTAGE REGULATOR Fixed Positive Standard Regulator, 5V, BIPolar, PDSO4 RoHS: Compliant | Europe - 410 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ |
Part Details for ZSR500GTA
ZSR500GTA CAD Models
ZSR500GTA Part Data Attributes
|
ZSR500GTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZSR500GTA
Zetex / Diodes Inc
Fixed Positive Standard Regulator, 5VBIPolar, PDSO4, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4% | |
Width | 3.5 mm |
Alternate Parts for ZSR500GTA
This table gives cross-reference parts and alternative options found for ZSR500GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSR500GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSAT500GTA | Fixed Positive Standard Regulator, 5VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZSR500GTA vs ZSAT500GTA |
ZSAT500GTC | Fixed Positive Standard Regulator, 5VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZSR500GTA vs ZSAT500GTC |
ZSAT500GTA | Fixed Positive Standard Regulator, 5VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZSR500GTA vs ZSAT500GTA |
ZSR500G | Fixed Positive Standard Regulator, 5VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZSR500GTA vs ZSR500G |
ZSAT500G | Fixed Positive Standard Regulator, 5VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZSR500GTA vs ZSAT500G |
ZSR500GTA | Fixed Positive Standard Regulator, 5VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZSR500GTA vs ZSR500GTA |
ZR78L05G | Fixed Positive Standard Regulator, 5VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZSR500GTA vs ZR78L05G |