Part Details for ZSS-105-06-T-D-977 by Samtec Inc
Results Overview of ZSS-105-06-T-D-977 by Samtec Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZSS-105-06-T-D-977 Information
ZSS-105-06-T-D-977 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ZSS-105-06-T-D-977
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
40AC7725
|
Newark | Header, 10 Contacts, 2 Rows, Through Hole, 2.54 Mm, Product Range:Zss Series, No. Of Contacts:10Contacts, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec ZSS-105-06-T-D-977 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $2.3900 | Buy Now |
|
DISTI #
3937-ZSS-105-06-T-D-977-ND
|
DigiKey | CONN HDR .100" 10POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$13.8000 | Buy Now |
|
DISTI #
612-ZSS-105-06-T-D-977-ND
|
DigiKey | CONN HDR .100" 10POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5300 | Buy Now |
|
DISTI #
ZSS-105-06-T-D-977
|
Avnet Americas | Stacking Board Connector, Elevated Terminal Strip, ZSS Series, 10 Contacts, 2.54 mm, Through Hole - Bulk (Alt: ZSS-105-06-T-D-977) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 142 Factory Stock |
|
$1.5908 / $2.4794 | Buy Now |
|
DISTI #
200-ZSS10506TD977
|
Mouser Electronics | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip RoHS: Compliant | 87 |
|
$0.6400 / $2.5400 | Buy Now |
|
|
Onlinecomponents.com | COO: United States RoHS: Compliant | 0 |
|
$0.8960 / $2.2310 | Buy Now |
|
DISTI #
85040081
|
Verical | Conn Elevated Shrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Layer RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 142 |
|
$1.6571 | Buy Now |
|
|
Bristol Electronics | Min Qty: 4 | 250 |
|
$0.5760 / $1.5360 | Buy Now |
|
|
Quest Components | 200 |
|
$1.0240 / $2.0480 | Buy Now | |
|
|
Quest Components | 200 |
|
$0.7168 / $2.0480 | Buy Now |
US Tariff Estimator: ZSS-105-06-T-D-977 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ZSS-105-06-T-D-977
ZSS-105-06-T-D-977 Part Data Attributes
|
|
ZSS-105-06-T-D-977
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-105-06-T-D-977
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 1 Week | |
| Additional Feature | Flex Stack, Shrouded | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Tin Over Nickel | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Rated Current (Signal) | 3 A | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 10 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for ZSS-105-06-T-D-977
This table gives cross-reference parts and alternative options found for ZSS-105-06-T-D-977. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-105-06-T-D-977, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ZSS-105-03-L-D-690-LL | Samtec Inc | $2.3711 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-105-06-T-D-977 vs ZSS-105-03-L-D-690-LL |
| ZSS-105-02-G-D-580 | Samtec Inc | $2.6133 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZSS-105-06-T-D-977 vs ZSS-105-02-G-D-580 |
| ZSS-105-09-L-D-1300-LL | Samtec Inc | $2.6453 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-105-06-T-D-977 vs ZSS-105-09-L-D-1300-LL |
| ZSS-105-06-L-D-1040-LL | Samtec Inc | $2.6926 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-105-06-T-D-977 vs ZSS-105-06-L-D-1040-LL |
| ZSS-105-05-S-D-925-LL | Samtec Inc | $3.6086 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-105-06-T-D-977 vs ZSS-105-05-S-D-925-LL |
| ZSS-105-06-S-D-945-LL | Samtec Inc | $3.7274 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-105-06-T-D-977 vs ZSS-105-06-S-D-945-LL |
| ZSS-105-02-F-D-590 | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-105-06-T-D-977 vs ZSS-105-02-F-D-590 |
| ZSS-105-06-G-D-830-LL | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-105-06-T-D-977 vs ZSS-105-06-G-D-830-LL |
| ZSS-105-09-S-D-1220 | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-105-06-T-D-977 vs ZSS-105-09-S-D-1220 |
| ZSS-105-09-F-D-1315 | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-105-06-T-D-977 vs ZSS-105-09-F-D-1315 |
ZSS-105-06-T-D-977 Frequently Asked Questions (FAQ)
-
The recommended torque is 1.5-2.5 in-lbs (0.17-0.28 Nm) for the screws on the ZSS-105-06-T-D-977 connector, as specified in Samtec's application notes.
-
Yes, the ZSS-105-06-T-D-977 connector is designed to withstand high-vibration environments, with a tested vibration resistance of 10-2000 Hz, 10 G peak acceleration, and 3 axes.
-
The ZSS-105-06-T-D-977 connector is rated for operating temperatures ranging from -55°C to 125°C, making it suitable for high-temperature applications. However, it's essential to ensure that the connector is properly derated for high-temperature use.
-
The ZSS-105-06-T-D-977 connector is rated for a minimum of 500 mating cycles, making it suitable for applications that require frequent connections and disconnections.
-
Yes, the ZSS-105-06-T-D-977 connector is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for environmentally friendly and safe electronic components.