Part Details for ZSS-112-06-T-D-1015 by Samtec Inc
Results Overview of ZSS-112-06-T-D-1015 by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZSS-112-06-T-D-1015 Information
ZSS-112-06-T-D-1015 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ZSS-112-06-T-D-1015
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
40AC8504
|
Newark | Header, 24 Contacts, 2 Rows, Through Hole, 2.54 Mm, Product Range:Zss Series, No. Of Contacts:24Contacts, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec ZSS-112-06-T-D-1015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $3.0200 | Buy Now |
|
DISTI #
3937-ZSS-112-06-T-D-1015-ND
|
DigiKey | CONN HDR .100" 24POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
55 In Stock |
|
$17.4500 | Buy Now |
|
DISTI #
612-ZSS-112-06-T-D-1015-ND
|
DigiKey | CONN HDR .100" 24POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2000 | Buy Now |
|
DISTI #
ZSS-112-06-T-D-1015
|
Avnet Americas | Stacking Board Connector, Elevated Terminal Strip, ZSS Series, 24 Contacts, 2.54 mm, Through Hole - Bulk (Alt: ZSS-112-06-T-D-1015) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 104 Factory Stock |
|
$2.0160 / $3.1360 | Buy Now |
|
DISTI #
ZSS-112-06-T-D-1015
|
Avnet Americas | Stacking Board Connector, Elevated Terminal Strip, ZSS Series, 24 Contacts, 2.54 mm, Through Hole - Bulk (Alt: ZSS-112-06-T-D-1015) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 104 Factory Stock |
|
$2.0160 / $3.1360 | Buy Now |
|
DISTI #
200-ZSS11206TD1015
|
Mouser Electronics | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip RoHS: Compliant | 0 |
|
$1.1000 / $3.2000 | Order Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $2.8300 | Buy Now |
|
DISTI #
85158047
|
Verical | Conn Elevated Shrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 104 |
|
$2.1000 | Buy Now |
|
|
Bristol Electronics | 1375 |
|
RFQ | ||
|
DISTI #
5cd93a54cd7c1c4c3898f6ac
|
Samtec | .100" Shrouded Elevated Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 104 |
|
$0.8090 / $3.1980 | Buy Now |
US Tariff Estimator: ZSS-112-06-T-D-1015 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ZSS-112-06-T-D-1015
ZSS-112-06-T-D-1015 Part Data Attributes
|
|
ZSS-112-06-T-D-1015
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-112-06-T-D-1015
Samtec Inc
Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Flex Stack, Shrouded | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Tin Over Nickel | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Rated Current (Signal) | 3 A | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 24 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for ZSS-112-06-T-D-1015
This table gives cross-reference parts and alternative options found for ZSS-112-06-T-D-1015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-112-06-T-D-1015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MTSW-112-09-G-Q-540 | Samtec Inc | $2.4384 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-112-06-T-D-1015 vs MTSW-112-09-G-Q-540 |
| ZSS-112-09-L-D-1300-LL | Samtec Inc | $2.8655 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-112-06-T-D-1015 vs ZSS-112-09-L-D-1300-LL |
| 56132-T16-12LF | Amphenol FCi | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | ZSS-112-06-T-D-1015 vs 56132-T16-12LF |
| 56132-T24-12LF | Amphenol FCi | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | ZSS-112-06-T-D-1015 vs 56132-T24-12LF |
| 60022-724H | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-112-06-T-D-1015 vs 60022-724H |
| 10004337-724H | Amphenol FCi | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-112-06-T-D-1015 vs 10004337-724H |
| 56132-G26-12 | Amphenol FCi | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-112-06-T-D-1015 vs 56132-G26-12 |
| ZSS-112-03-H-D-675 | Samtec Inc | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-112-06-T-D-1015 vs ZSS-112-03-H-D-675 |
| ZSS-112-02-L-D-570 | Samtec Inc | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-112-06-T-D-1015 vs ZSS-112-02-L-D-570 |
| 56132-G24-12 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZSS-112-06-T-D-1015 vs 56132-G24-12 |