-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CST1-040LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:40, ROHS COMPLIANT | |
PCV-0-104-03L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC9507
|
Newark | Header, 64 Contacts, 2 Rows, Through Hole, 2.54 Mm, Product Range:Zss Series, No. Of Contacts:64Contacts, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec ZSS-132-06-T-D-1040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $7.5300 | Buy Now |
DISTI #
612-ZSS-132-06-T-D-1040-ND
|
DigiKey | CONN HDR .100" 64POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5600 | Buy Now |
DISTI #
ZSS-132-06-T-D-104
|
Avnet Americas | Stacking Board Connector, Elevated Terminal Strip, ZSS Series, 64 Contacts, 2.54 mm, Through Hole - Bulk (Alt: ZSS-132-06-T-D-104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3444 / $6.5600 | Buy Now |
DISTI #
200-ZSS13206TD1040
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip RoHS: Compliant | 0 |
|
$2.9300 / $6.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3600 / $7.7000 | Buy Now |
DISTI #
000000000002547062
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip Min Qty: 1 | 0 |
|
$3.7000 / $6.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3600 / $7.7000 | Buy Now |
DISTI #
5cd93a13cd7c1c4c3898ad0b
|
Samtec | .100" Shrouded Elevated Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$2.1560 / $6.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZSS-132-06-T-D-1040
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-132-06-T-D-1040
Samtec Inc
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Body Breadth | 0.365 inch | |
Body Depth | 1.04 inch | |
Body Length | 3.35 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for ZSS-132-06-T-D-1040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-132-06-T-D-1040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSS-132-07-T-D-1140 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | ZSS-132-06-T-D-1040 vs ZSS-132-07-T-D-1140 |
8-146505-2 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | ZSS-132-06-T-D-1040 vs 8-146505-2 |
ZSS-132-09-L-D-1340 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | ZSS-132-06-T-D-1040 vs ZSS-132-09-L-D-1340 |
ZSS-132-07-L-D-1140 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | ZSS-132-06-T-D-1040 vs ZSS-132-07-L-D-1140 |
ZST-132-07-S-D-1140 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | ZSS-132-06-T-D-1040 vs ZST-132-07-S-D-1140 |
ZSS-132-06-L-D-1040 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | ZSS-132-06-T-D-1040 vs ZSS-132-06-L-D-1040 |
ZSS-132-08-T-D-1240 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | ZSS-132-06-T-D-1040 vs ZSS-132-08-T-D-1240 |
ZST-132-06-S-D-1040 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | ZSS-132-06-T-D-1040 vs ZST-132-06-S-D-1040 |
8-146490-2 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | ZSS-132-06-T-D-1040 vs 8-146490-2 |
8-146509-2 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | ZSS-132-06-T-D-1040 vs 8-146509-2 |