Part Details for ZSS-132-08-T-D-1240 by Samtec Inc
Overview of ZSS-132-08-T-D-1240 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11240JT/B | Rochester Electronics LLC | 54ACT11240 - Octal Buffers/Drivers | |
12402056E512A | Amphenol Communications Solutions | USB4.0 GEN3, Type C, Top mount, Center Height 1.57mm, Dual Row SMT | |
124020612102A | Amphenol Communications Solutions | USB3.2 GEN1, Type C, Top mount, CH 1.68mm, Dual Row SMT |
Price & Stock for ZSS-132-08-T-D-1240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC9524
|
Newark | Header, 64 Contacts, 2 Rows, Through Hole, 2.54 Mm, Product Range:Zss Series, No. Of Contacts:64Contacts, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec ZSS-132-08-T-D-1240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 / $8.1900 | Buy Now |
DISTI #
612-ZSS-132-08-T-D-1240-ND
|
DigiKey | CONN HDR .100" 64POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8000 | Buy Now |
DISTI #
ZSS-132-08-T-D-124
|
Avnet Americas | Conn Elevated Shrouded Header HDR 64 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-132-08-T-D-124) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4600 / $6.8000 | Buy Now |
DISTI #
200-ZSS13208TD1240
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip RoHS: Compliant | 0 |
|
$2.3500 / $6.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5600 / $8.4100 | Buy Now |
DISTI #
000000000000175153
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip Min Qty: 1 | 0 |
|
$4.0400 / $6.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5600 / $8.4100 | Buy Now |
DISTI #
5cd93a12cd7c1c4c3898abb8
|
Samtec | .100" Shrouded Elevated Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$2.3500 / $6.7950 | Buy Now |
Part Details for ZSS-132-08-T-D-1240
ZSS-132-08-T-D-1240 CAD Models
ZSS-132-08-T-D-1240 Part Data Attributes
|
ZSS-132-08-T-D-1240
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-132-08-T-D-1240
Samtec Inc
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.365 inch | |
Body Depth | 1.24 inch | |
Body Length | 3.35 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZSS-132-08-T-D-1240
This table gives cross-reference parts and alternative options found for ZSS-132-08-T-D-1240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-132-08-T-D-1240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSS-132-07-T-D-1140 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | ZSS-132-08-T-D-1240 vs ZSS-132-07-T-D-1140 |
8-146505-2 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | ZSS-132-08-T-D-1240 vs 8-146505-2 |
ZSS-132-09-L-D-1340 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | ZSS-132-08-T-D-1240 vs ZSS-132-09-L-D-1340 |
ZSS-132-06-T-D-1040 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | ZSS-132-08-T-D-1240 vs ZSS-132-06-T-D-1040 |
ZSS-132-07-L-D-1140 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | ZSS-132-08-T-D-1240 vs ZSS-132-07-L-D-1140 |
ZST-132-07-S-D-1140 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | ZSS-132-08-T-D-1240 vs ZST-132-07-S-D-1140 |
ZSS-132-06-L-D-1040 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | ZSS-132-08-T-D-1240 vs ZSS-132-06-L-D-1040 |
ZST-132-06-S-D-1040 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | ZSS-132-08-T-D-1240 vs ZST-132-06-S-D-1040 |
8-146490-2 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | ZSS-132-08-T-D-1240 vs 8-146490-2 |
8-146509-2 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | ZSS-132-08-T-D-1240 vs 8-146509-2 |