Part Details for ZUB45W by SunLED Group
Results Overview of ZUB45W by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZUB45W Information
ZUB45W by SunLED Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: ZUB45W by SunLED Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ZUB45W Part Data Attributes
|
|
ZUB45W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
ZUB45W
SunLED Group
Single Color LED, Blue, Water Clear, 2.4mm
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | 3.50 X 2.80 Mm, Smd, 2 Pin | |
| HTS Code | 8541.40.20.00 | |
| Color | Blue | |
| Configuration | Separate, 2 Elements | |
| Forward Current-Max | 0.03 A | |
| Lens Type | Water Clear | |
| Luminous Intensity-Nom | 14.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 1.8 Mm | |
| Packing Method | Tr | |
| Peak Wavelength | 430 Nm | |
| Shape | Round | |
| Size | 2.4 Mm | |
| Surface Mount | Yes | |
| Terminal Pitch | 3.1 Mm | |
| Viewing Angle | 120 Deg |