| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XZVG55W-1 | SunLED Group | Check for Price | Single Color LED, Green, Water Clear, 2mm | ZVG55W vs XZVG55W-1 |
Part Details for ZVG55W by SunLED Group
Results Overview of ZVG55W by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZVG55W Information
ZVG55W by SunLED Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: ZVG55W by SunLED Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ZVG55W Part Data Attributes
|
|
ZVG55W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
ZVG55W
SunLED Group
Single Color LED, Green, Water Clear, 2mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| HTS Code | 8541.40.20.00 | |
| Color | Green | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| Lens Type | Water Clear | |
| Luminous Intensity-Nom | 39.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 1.1 Mm | |
| Packing Method | Tr | |
| Peak Wavelength | 574 Nm | |
| Shape | Rectangular | |
| Size | 2 Mm | |
| Surface Mount | Yes | |
| Terminal Pitch | 3.75 Mm | |
| Viewing Angle | 120 Deg |
Alternate Parts for ZVG55W
This table gives cross-reference parts and alternative options found for ZVG55W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVG55W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.